RF ANTENNA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C27

DigiKey Part Number
C27-ND
Manufacturer
Manufacturer Product Number
C27
Description
RF ANT 29MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
29MHz
Frequency Range
26.75MHz ~ 31MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0dB
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
52.500" (133.35cm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,237.76000₹7,237.76
10₹6,018.32500₹60,183.25
25₹5,713.79280₹1,42,844.82
100₹5,379.14320₹5,37,914.32
Manufacturers Standard Package