


CFD69383P-B30D43F | |
|---|---|
DigiKey Part Number | 994-1287-ND |
Manufacturer | |
Manufacturer Product Number | CFD69383P-B30D43F |
Description | RF ANT FLAT PANEL FML PANEL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WiMax™ Flat Panel 4.3/10 - Female Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 6dBi |
Series | Power - Max 50 W |
Packaging Bulk | Features Cable - 300mm |
Part Status Active | Termination 4.3/10 - Female |
RF Family/Standard Cellular, WiFi | Mounting Type Panel Mount |
Frequency Group Wide Band | Height (Max) 0.299" (7.60mm) |
Antenna Type Flat Panel | Applications LTE, WiMax™ |
Number of Bands 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,077.84000 | ₹12,077.84 |
| 2 | ₹11,371.02000 | ₹22,742.04 |
| 3 | ₹11,016.76000 | ₹33,050.28 |
| 5 | ₹10,624.50800 | ₹53,122.54 |
| 7 | ₹10,395.16429 | ₹72,766.15 |
| 10 | ₹10,174.51300 | ₹1,01,745.13 |
