CPF-A-0402B66K5E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹10.07695
Datasheet
New Product
Image for CPF-A-0402B66K5E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0402B66K5E

DigiKey Part Number
1111-CPF-A-0402B66K5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF-A-0402B66K5E
Description
CPF A 0402 66K5 0.1% 25PPM 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B66K5E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹11.79120₹58,956.00
Manufacturers Standard Package