CRG0603F47K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 15,355
Unit Price: ₹9.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹12.73000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ₹9.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 73,851
Unit Price: ₹9.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.38028
Datasheet

Parametric Equivalent


WEC
In Stock: 90,000
Unit Price: ₹0.37785
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 42,218
Unit Price: ₹9.10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹12.65223
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,000
Unit Price: ₹14.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 359
Unit Price: ₹9.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹9.10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 76,342
Unit Price: ₹9.10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8,646
Unit Price: ₹9.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,712
Unit Price: ₹9.10000
Datasheet
New Product
Image for CRG0603F47K5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F47K5

DigiKey Part Number
1111-CRG0603F47K5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F47K5
Description
THICK FILM RESISTORS-SMD CRG0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000₹0.39193₹9,798.25