
CTA-0165 | |
|---|---|
DigiKey Part Number | 1111-CTA-0165-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0165 |
Description | HEADERS&WIRE HOUSINGS CTA-0165 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | CTA-0165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹364.95427 | ₹5,47,431.41 |
