Similar

DCE10I-985-RSMM | |
|---|---|
DigiKey Part Number | DCE10I-985-RSMM-ND |
Manufacturer | |
Manufacturer Product Number | DCE10I-985-RSMM |
Description | RF ANT 900MHZ PANEL CAB BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™, WLAN Panel RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 900MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 100 W | |
Features | Cable - 203mm | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.898" (99.00mm) | |
Applications | Wi-Fi, WiMax™, WLAN | |
Base Product Number |
