
ES58-17 | |
|---|---|
DigiKey Part Number | ES58-17-ND |
Manufacturer | |
Manufacturer Product Number | ES58-17 |
Description | RF ANT 5.8GHZ DISH N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Dish N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.8GHz | |
Frequency Range | 5.725GHz ~ 5.85GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 17dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.480" (63.00mm) | |
Applications | WiMax™, WLAN | |
Base Product Number |