Parametric Equivalent

FSP-22A-12 | |
|---|---|
DigiKey Part Number | 1111-FSP-22A-12-ND |
Manufacturer | |
Manufacturer Product Number | FSP-22A-12 |
Description | FSP-22A-12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Number of Conductors 12 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FST-22A-12 | WEC | 495 | 2266-FST-22A-12-ND | ₹196.62257 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹176.51292 | ₹8,82,564.60 |
