HD36-24-35PN-059 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 15
Unit Price: ₹4,839.15000
Datasheet
HD36-24-35PN-059
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD36-24-35PN-059

DigiKey Part Number
1111-HD36-24-35PN-059-ND
Manufacturer
Manufacturer Product Number
HD36-24-35PN-059
Description
PLG 35P AL N CBLCLMPBT DRAIN 16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-35PN-059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
TE Connectivity AMP Connectors
Orientation
Keyed
Series
Primary Material
Metal
Packaging
Box
Shell Material
Aluminum
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Features
Backshell, Cable Clamp
Number of Positions
35
Shielding
Unshielded
Shell Size - Insert
24-35
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyetherimide (PEI)
Contact Size
16 (3), 20 (32)
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HD36-24-35PN-059TE Connectivity Deutsch ICT Connectors151734-HD36-24-35PN-059-ND₹4,839.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
3₹6,674.91333₹20,024.74