Parametric Equivalent
HDP24-24-29PE-L015 | |
|---|---|
DigiKey Part Number | 1111-HDP24-24-29PE-L015-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-29PE-L015 |
Description | REC 29P BLK E THD 12/16/20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Thread Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-29PE-L015 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 29 | Features Dust Cap, Thread Adapter |
Shell Size - Insert 24-29 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Size 12 (4), 16 (19), 20 (6) | Insert Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDP24-24-29PE-L015 | TE Connectivity Deutsch ICT Connectors | 93 | 1734-HDP24-24-29PE-L015-ND | ₹2,127.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ₹2,261.27500 | ₹18,090.20 |
