HSC10020RF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹2,381.83000
Datasheet
New Product
Image for HSC10020RF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC10020RF

DigiKey Part Number
1111-HSC10020RF-ND
Manufacturer
Manufacturer Product Number
HSC10020RF
Description
HSC100 20R 1%
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
20 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
20₹1,735.40300₹34,708.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.