
IM03GR | |
|---|---|
DigiKey Part Number | 1111-IM03GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM03GR |
Description | TELECOM RELAY DPDT (2 FORM C) SU |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM03GR Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Gull Wing |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 5VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency UR |
Load - Max Switching 500VA, 440W | Relay Type Telecom |
Coil Current 28 mA | Coil Resistance 178 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1462038-2 | TE Connectivity Potter & Brumfield Relays | 5,492 | PB1179CT-ND | ₹456.61000 | Parametric Equivalent |
| IM03CGR | WEE | 15,000 | 5831-IM03CGRTR-ND | ₹220.85082 | Parametric Equivalent |
| IM03GR | TE Connectivity Potter & Brumfield Relays | 23,558 | PB1061CT-ND | ₹338.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹298.22782 | ₹2,98,227.82 |
