
L000573-04 | |
---|---|
DigiKey Part Number | 994-L000573-04-ND |
Manufacturer | |
Manufacturer Product Number | L000573-04 |
Description | FPL PRO ANTENNA, 2-PORT, GNSS, U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, UHF, Wi-Fi Module TNC Male, SMA Male Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 410MHz, 1.582GHz, 1.583GHz, 2.45GHz, 5.45GHz, 6.562GHz | |
Frequency Range | 350MHz ~ 470MHz, 1.559GHz ~ 1.606GHz, 1.559GHz ~ 1.607GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4dBi, 36dBi, 28dBi, 5dBi, 8dBi, 8dBi | |
Power - Max | 30 W | |
Features | Cable - 5m, LNA | |
Termination | TNC Male, SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Bolt | |
Height (Max) | 1.913" (48.60mm) | |
Applications | GNSS, UHF, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9,353.20000 | ₹9,353.20 |
12 | ₹8,126.36583 | ₹97,516.39 |