
L2134Z-000 | |
|---|---|
DigiKey Part Number | 1111-L2134Z-000-ND |
Manufacturer | |
Manufacturer Product Number | L2134Z-000 |
Description | PHOTOCONTROL 120V TO 277V 1000W/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photocell Controller 105 ~ 305VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,449.99280 | ₹1,44,999.28 |