OJ-SS-112DM,000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹129.36707

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: ₹140.83200
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 997
Unit Price: ₹193.83000
Datasheet
New Product
Image for OJ-SS-112DM,000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OJ-SS-112DM,000

DigiKey Part Number
1111-OJ-SS-112DM,000-ND
Manufacturer
Manufacturer Product Number
OJ-SS-112DM,000
Description
LOW SIGNAL RELAYS-PCB OJ-SS-112D
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
1385VA, 150W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
8.4 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-30°C ~ 85°C
Contact Material
Silver (Ag)
Approval Agency
CQC, cULus, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
320 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹132.62230₹13,262.23
Manufacturers Standard Package