PT570006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: ₹937.50336
Datasheet
New Product
Image for PT570006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT570006

DigiKey Part Number
1111-PT570006-ND
Manufacturer
Manufacturer Product Number
PT570006
Description
GENERAL PURPOSE RELAYS PT570006
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
240VAC - Max
Load - Max Switching
1440VA
Coil Current
125 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.6 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
48 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
250₹815.83972₹2,03,959.93