
S8658WPL-30RSMM | |
|---|---|
DigiKey Part Number | S8658WPL-30RSMM-ND |
Manufacturer | |
Manufacturer Product Number | S8658WPL-30RSMM |
Description | RF ANT 912MHZ PANEL TNC MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Panel TNC Male Chassis Mount |
Datasheet | Datasheet |
Category | VSWR 1.4 |
Manufacturer TE Connectivity | Gain 8.5dBic |
Packaging Bulk | Power - Max 3 W |
Part Status Obsolete | Termination TNC Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP54 |
Frequency (Center/Band) 912MHz | Mounting Type Chassis Mount |
Frequency Range 865MHz ~ 960MHz | Height (Max) 1.320" (33.53mm) |
Antenna Type Panel | Base Product Number |
Number of Bands 1 |