
TD228-1501S | |
|---|---|
DigiKey Part Number | 1111-TD228-1501S-ND |
Manufacturer | |
Manufacturer Product Number | TD228-1501S |
Description | TIME DELAY&TIMING RELAYS TD228-1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 1.5 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | Fixed, 1.5 Sec | |
Contact Rating @ Voltage | 10A @ 115VAC/28VDC | |
Voltage - Supply | 28VDC | |
Termination Style | Solder Hook | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹60,533.99800 | ₹6,05,339.98 |