New Product
Image for TD228-3002S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD228-3002S

DigiKey Part Number
1111-TD228-3002S-ND
Manufacturer
Manufacturer Product Number
TD228-3002S
Description
TD228-3002S=TDFO 30 SEC M83726/2
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 30 Sec Delay 10A @ 115VAC/28VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
Fixed, 30 Sec
Contact Rating @ Voltage
10A @ 115VAC/28VDC
Voltage - Supply
28VDC
Termination Style
Solder Hook
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
15₹59,305.93133₹8,89,588.97