
TD228-8001P | |
|---|---|
DigiKey Part Number | 1111-TD228-8001P-ND |
Manufacturer | |
Manufacturer Product Number | TD228-8001P |
Description | TD228-8001P=TDFO 8 SEC M83726/28 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 8 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | Fixed, 8 Sec | |
Contact Rating @ Voltage | 10A @ 115VAC/28VDC | |
Voltage - Supply | 28VDC | |
Termination Style | PC Pin | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹71,188.88600 | ₹3,55,944.43 |