New Product
Image for VTM3ECD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTM3ECD

DigiKey Part Number
1111-VTM3ECD-ND
Manufacturer
Manufacturer Product Number
VTM3ECD
Description
VTM3ECD=TIMING MODULE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Interval Time Delay Relay SPST-NO (1 Form A) 0.5 Sec ~ 10 Sec Delay 1A @ 120VAC Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Interval
Circuit
SPST-NO (1 Form A)
Delay Time
0.5 Sec ~ 10 Sec
Contact Rating @ Voltage
1A @ 120VAC
Voltage - Supply
24VAC/DC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
External Resistor
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,273.53000₹12,273.53
Manufacturers Standard Package