
TCTL2-2-1/2-IV-IU | |
|---|---|
DigiKey Part Number | 17-TCTL2-2-1/2-IV-IU-ND |
Manufacturer | |
Manufacturer Product Number | TCTL2-2-1/2-IV-IU |
Description | COMPRESSION CONNECTORS |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | - | |
Length - Overall | 4.170" (105.92mm) | |
Width - Outer Edges | 0.610" (15.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.310" (7.87mm) | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹329.88000 | ₹329.88 |
| 10 | ₹280.58300 | ₹2,805.83 |
| 25 | ₹262.97080 | ₹6,574.27 |
| 50 | ₹250.40940 | ₹12,520.47 |