
60.240.11 | |
|---|---|
DigiKey Part Number | 2452-60.240.11-ND |
Manufacturer | |
Manufacturer Product Number | 60.240.11 |
Description | CONTACT SKT SZ 3.6MM CRIMP GOLD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5 ~ 4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,092.03000 | ₹2,092.03 |
| 10 | ₹1,777.80300 | ₹17,778.03 |
| 30 | ₹1,645.13667 | ₹49,354.10 |
| 50 | ₹1,586.92040 | ₹79,346.02 |
| 100 | ₹1,511.21600 | ₹1,51,121.60 |
| 250 | ₹1,416.69184 | ₹3,54,172.96 |
| 500 | ₹1,349.15810 | ₹6,74,579.05 |