
ASTA012NN00100235000 | |
|---|---|
DigiKey Part Number | 2452-ASTA012NN00100235000-ND |
Manufacturer | |
Manufacturer Product Number | ASTA012NN00100235000 |
Description | 623 PLUG |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹1,699.73600 | ₹67,989.44 |