
1210-FNG-0012-S | |
---|---|
DigiKey Part Number | 4535-1210-FNG-0012-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1210-FNG-0012-S |
Description | RFI ABSORB SHEET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Width | 1.969" (50.00mm) | |
Length | 1.969" (50.00mm) | |
Height | 0.047" (1.20mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ₹1,108.31800 | ₹22,166.36 |