On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 24 Hrs Delay 10A @ 24VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85-020-A-000 900

DigiKey Part Number
2585-85-020-A-000900-ND
Manufacturer
Manufacturer Product Number
85-020-A-000 900
Description
RELAY 85-020-A-000 900
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 24 Hrs Delay 10A @ 24VDC Socketable
Datasheet
 Datasheet
EDA/CAD Models
85-020-A-000 900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE - Kissling
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 24 Hrs
Contact Rating @ Voltage
10A @ 24VDC
Voltage - Supply
18 ~ 30VDC
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
180₹11,301.65500₹20,34,297.90