Sleeve X 250' (76.20m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCP1.25BK250

DigiKey Part Number
1030-CCP1.25BK250-ND
Manufacturer
Manufacturer Product Number
CCP1.25BK250
Description
EXPAND SLEEVE 1.25" X 250' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Diameter - Inside, Expanded
1.500" (38.10mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
250' (76.20m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹14,287.28000₹14,287.28
2₹13,140.16000₹26,280.32
3₹12,512.39333₹37,537.18
5₹11,763.98800₹58,819.94
7₹11,295.74000₹79,070.18
10₹10,819.82600₹1,08,198.26
25₹9,687.24400₹2,42,181.10
50₹8,910.10980₹4,45,505.49
100₹8,415.86060₹8,41,586.06
Manufacturers Standard Package
Alternate Length
EXPAND SLEEVE 1.25" X 50' BLACK
In-Stock: 40
Unit Price: ₹4,173.80000