
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Cotton | |
Color | Natural | |
Length | 125' (38.10m) | |
Wall Thickness | 0.026" (0.66mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,340.15000 | ₹8,340.15 |
| 2 | ₹7,670.60500 | ₹15,341.21 |
| 3 | ₹7,303.92000 | ₹21,911.76 |
| 5 | ₹6,867.06200 | ₹34,335.31 |
| 7 | ₹6,593.70857 | ₹46,155.96 |
| 10 | ₹6,315.86800 | ₹63,158.68 |