
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,881.92000 | ₹13,881.92 |
| 2 | ₹12,766.95000 | ₹25,533.90 |
| 3 | ₹12,157.04667 | ₹36,471.14 |
| 5 | ₹11,430.00800 | ₹57,150.04 |
| 7 | ₹10,975.04714 | ₹76,825.33 |
| 10 | ₹10,512.59200 | ₹1,05,125.92 |
| 25 | ₹9,412.19600 | ₹2,35,304.90 |
| 50 | ₹8,657.16580 | ₹4,32,858.29 |
| 100 | ₹8,153.77500 | ₹8,15,377.50 |