Sleeve X 75.00' (22.86m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRN0.75BK75

DigiKey Part Number
1030-NRN0.75BK75-ND
Manufacturer
Manufacturer Product Number
NRN0.75BK75
Description
EXPAND SLEEVE 3/4" X 75' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 75.00' (22.86m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
75.00' (22.86m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-30°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Noise Reduction, Vibration Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹8,979.40000₹8,979.40
2₹8,258.61000₹16,517.22
3₹7,863.96667₹23,591.90
5₹7,393.75000₹36,968.75
7₹7,161.34429₹50,129.41
Manufacturers Standard Package