Sleeve X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRN1.00BK50

DigiKey Part Number
1030-NRN1.00BK50-ND
Manufacturer
Manufacturer Product Number
NRN1.00BK50
Description
EXPAND SLEEVING 1" X 50' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
1.625" (41.28mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-30°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Noise Reduction, Vibration Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹8,516.27000₹8,516.27
2₹7,831.81500₹15,663.63
3₹7,457.67667₹22,373.03
5₹7,011.68800₹35,058.44
7₹6,755.98571₹47,291.90
Manufacturers Standard Package