
PICO-IMX6UL-KIT | |
|---|---|
DigiKey Part Number | 1405-0017-ND |
Manufacturer | |
Manufacturer Product Number | PICO-IMX6UL-KIT |
Description | SBC 528MHZ 1 CORE 1GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 528MHz 1 Core 1GB/0GB RAM ARM Cortex-A7, i.MX6Ultralite |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A7, i.MX6Ultralite | |
Speed | 528MHz | |
Number of Cores | 1 | |
Expansion Site/Bus | CAN, GPIO, I2C, SPI, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | eMMC/SD | |
Video Outputs | PXP | |
Ethernet | 10/100 Mbps (2) | |
USB | USB 2.0 (1), USB 2.0 OTG (1) | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |