
WB-EDM-IMX6DL-10PACK | |
|---|---|
DigiKey Part Number | WB-EDM-IMX6DL-10PACK-ND |
Manufacturer | |
Manufacturer Product Number | WB-EDM-IMX6DL-10PACK |
Description | SBC 1.0GHZ 2 CR 1GB/1GB RAM 10PK |
Customer Reference | |
Detailed Description | Single Board Computer 1.0GHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A9, i.MX6Dual | |
Speed | 1.0GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.230" x 2.360" (82.04mm x 59.94mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |