1817-100F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1817-100F

DigiKey Part Number
1873-1049-ND
Manufacturer
Manufacturer Product Number
1817-100F
Description
DESOLDR BRAID NO-CLN 0.098" 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Blue 0.098" (2.50mm) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
No Clean
ESD Protection
-
Color
Blue
Width
0.098" (2.50mm)
Length
100' (30.5m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,487.98000₹8,487.98
Manufacturers Standard Package
Alternate Length
DESOLDER BRAID NO-CLN 0.098" 10'
In-Stock: 0
Unit Price:
DESOLDER BRAID NO-CLN 0.098" 5'
In-Stock: 0
Unit Price: