
G2ZA20 10MIN 24-240V AC/DC | |
|---|---|
DigiKey Part Number | 2272-G2ZA2010MIN24-240VAC/DC-ND |
Manufacturer | |
Manufacturer Product Number | G2ZA20 10MIN 24-240V AC/DC |
Description | RELAY TIME DELAY |
Customer Reference | |
Detailed Description | Signal ON-OFF-Delay, One Shot Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TELE Controls Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Integrated | |
Function | Signal ON-OFF-Delay, One Shot | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |