
VT8-1000 | |
|---|---|
DigiKey Part Number | VT8-1000-ND |
Manufacturer | |
Manufacturer Product Number | VT8-1000 |
Description | VLTG, CONTINUITY & CURRENT TSTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuity Tester CAT III 1000V, CAT IV 600V Measures Voltage, Continuity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Continuity Tester | |
Specifications | Measures Voltage, Continuity | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,317.67000 | ₹9,317.67 |