
HVD3106A-NOACC | |
|---|---|
DigiKey Part Number | 1133-HVD3106A-NOACC-ND |
Manufacturer | |
Manufacturer Product Number | HVD3106A-NOACC |
Description | 1KV 120 MHZ HIGH VOLTAGE DIFFERE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50:1, 500:1 Voltage Probe, Differential 120MHz 78.740" (2000.00mm) Black and Red Oscilloscope Probe Test Lead 1M Input Resistance CAT III 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Probe, Differential | |
Attenuation Value | 50:1, 500:1 | |
Bandwidth | 120MHz | |
Resistance - Input | 1M | |
Voltage - Max | CAT III 1000V | |
Capacitance - Input | 2.5pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black and Red | |
Includes | Probes, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,16,192.45000 | ₹2,16,192.45 |





