
WAVEJET 314-A | |
|---|---|
DigiKey Part Number | WAVEJET314-A-ND |
Manufacturer | |
Manufacturer Product Number | WAVEJET 314-A |
Description | DGTL O-SCOPE 100MHZ 4CH 1GS/S |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color Display 4 Analog Channel CAT I 400V Record, Save, Trend |
Datasheet | Datasheet |
Category | Memory Size 2Mpts |
Manufacturer Teledyne LeCroy | Function Record, Save, Trend |
Series | Probe Type Passive 10:1 (4) |
Packaging Box | Sampling Rate (Per Second) 1G |
Part Status Obsolete | Input Impedance 1M - 20pF |
Type Bench, Digital | Rise Time (Typ) 3.5 ns |
Bandwidth 100 MHz | Voltage - Input (Max) CAT I 400V |
Channels 4 Analog | Voltage - Supply 90 ~ 264VAC |
Display Type LCD - Color | Includes Manual |
Interface Ethernet, GPIB, USB |