Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9007AW16

DigiKey Part Number
5452-9007AW16-ND
Manufacturer
Manufacturer Product Number
9007AW16
Description
SWITCH LIMIT SPDT 15A 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Manufacturer
Telemecanique Sensors
Voltage Rating - DC
125 V
Series
Actuator Type
Side Rotary - No Lever
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
SPDT (DB/DM)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Switch Function
On-Mom
Operating Temperature
-54°C ~ 85°C
Current Rating (Amps)
15A (AC), 500mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹33,128.55000₹33,128.55
10₹27,425.10600₹2,74,251.06
25₹25,435.26760₹6,35,881.69
Manufacturers Standard Package