


9007C54B2Y128 | |
|---|---|
DigiKey Part Number | 5452-9007C54B2Y128-ND |
Manufacturer | |
Manufacturer Product Number | 9007C54B2Y128 |
Description | SWITCH LIMIT SPDT 1.2A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 V |
Manufacturer Telemecanique Sensors | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPDT (DB/DM) | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 1.2A (AC), 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,750.91000 | ₹26,750.91 |
| 10 | ₹22,145.83900 | ₹2,21,458.39 |
| 25 | ₹20,539.64800 | ₹5,13,491.20 |