
9007C62B2 | |
|---|---|
DigiKey Part Number | 5452-9007C62B2-ND |
Manufacturer | |
Manufacturer Product Number | 9007C62B2 |
Description | SWITCH LIMIT DPDT 6A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Telemecanique Sensors | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPDT (DB/DM) | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Operating Temperature -29°C ~ 85°C |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,418.93000 | ₹28,418.93 |
| 10 | ₹23,526.48300 | ₹2,35,264.83 |
| 25 | ₹21,819.98640 | ₹5,45,499.66 |