
9007C62L | |
|---|---|
DigiKey Part Number | 5452-9007C62L-ND |
Manufacturer | |
Manufacturer Product Number | 9007C62L |
Description | SWITCH LIMIT DPDT 6A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Telemecanique Sensors | Actuator Type Spring, Wire |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPDT (DB/DM) | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Operating Temperature -29°C ~ 85°C |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,591.90000 | ₹23,591.90 |