
9007MS01S0400 | |
|---|---|
DigiKey Part Number | 5452-9007MS01S0400-ND |
Manufacturer | |
Manufacturer Product Number | 9007MS01S0400 |
Description | SWITCH LIMIT SPDT 6A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Telemecanique Sensors | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPDT | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 6A (AC), 5A (DC) | Operating Temperature -40°C ~ 104°C |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,346.10000 | ₹13,346.10 |