Pressure Sensor 70PSI ~ 150PSI (482.6kPa ~ 1034.2kPa) Differential Female - 1/4" (6.35mm) NPS Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9013FHG12J52M1X

DigiKey Part Number
5452-9013FHG12J52M1X-ND
Manufacturer
Manufacturer Product Number
9013FHG12J52M1X
Description
PRESSURE SWITCH 575VAC 1HP F +OP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 70PSI ~ 150PSI (482.6kPa ~ 1034.2kPa) Differential Female - 1/4" (6.35mm) NPS Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
Telemecanique Sensors
Port Size
Female - 1/4" (6.35mm) NPS
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Maximum Pressure
219.99PSI (1516.8kPa)
Pressure Type
Differential
Operating Temperature
-30°C ~ 70°C
Operating Pressure
70PSI ~ 150PSI (482.6kPa ~ 1034.2kPa)
Package / Case
Module
Output Type
DPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,572.41000₹6,572.41
10₹5,433.02300₹54,330.23
25₹5,059.36600₹1,26,484.15
50₹4,809.27360₹2,40,463.68
100₹4,586.53110₹4,58,653.11
Manufacturers Standard Package