Pressure Sensor 40PSI ~ 100PSI (275.8kPa ~ 689.5kPa) Differential Female - 1/4" (6.35mm) NPS Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9013FHG22J27M1X

DigiKey Part Number
5452-9013FHG22J27M1X-ND
Manufacturer
Manufacturer Product Number
9013FHG22J27M1X
Description
PRESSURE SWITCH 575VAC 1HP F +OP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 40PSI ~ 100PSI (275.8kPa ~ 689.5kPa) Differential Female - 1/4" (6.35mm) NPS Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
Telemecanique Sensors
Port Size
Female - 1/4" (6.35mm) NPS
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Maximum Pressure
219.99PSI (1516.8kPa)
Pressure Type
Differential
Operating Temperature
-30°C ~ 70°C
Operating Pressure
40PSI ~ 100PSI (275.8kPa ~ 689.5kPa)
Package / Case
Module
Output Type
DPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,273.98000₹8,273.98
10₹6,845.90900₹68,459.09
25₹6,382.04840₹1,59,551.21
50₹6,072.74520₹3,03,637.26
100₹5,798.07950₹5,79,807.95
Manufacturers Standard Package