Pressure Sensor 100PSI ~ 200.01PSI (689.5kPa ~ 1379kPa) Differential Female - 1/4" (6.35mm) NPS Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9013FHG52J59

DigiKey Part Number
5452-9013FHG52J59-ND
Manufacturer
Manufacturer Product Number
9013FHG52J59
Description
PRESSURE SWITCH 575VAC 1HP F +OP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI ~ 200.01PSI (689.5kPa ~ 1379kPa) Differential Female - 1/4" (6.35mm) NPS Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
Telemecanique Sensors
Port Size
Female - 1/4" (6.35mm) NPS
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Maximum Pressure
219.99PSI (1516.8kPa)
Pressure Type
Differential
Operating Temperature
-30°C ~ 70°C
Operating Pressure
100PSI ~ 200.01PSI (689.5kPa ~ 1379kPa)
Package / Case
Module
Output Type
DPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,137.23000₹6,137.23
10₹5,072.30000₹50,723.00
25₹4,722.14480₹1,18,053.62
50₹4,487.35320₹2,24,367.66
100₹4,278.09470₹4,27,809.47
Manufacturers Standard Package