Pressure Sensor 20PSI ~ 65.01PSI (137.9kPa ~ 448.2kPa) Differential Female - 1/4" (6.35mm) NPS Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9013FSG2J20M1

DigiKey Part Number
5452-9013FSG2J20M1-ND
Manufacturer
Manufacturer Product Number
9013FSG2J20M1
Description
PRESSURE SWITCH 575VAC 1HP F +OP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 20PSI ~ 65.01PSI (137.9kPa ~ 448.2kPa) Differential Female - 1/4" (6.35mm) NPS Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
Telemecanique Sensors
Port Size
Female - 1/4" (6.35mm) NPS
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Maximum Pressure
219.99PSI (1516.8kPa)
Pressure Type
Differential
Operating Temperature
-30°C ~ 70°C
Operating Pressure
20PSI ~ 65.01PSI (137.9kPa ~ 448.2kPa)
Package / Case
Module
Output Type
DPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,073.98000₹5,073.98
10₹4,191.69300₹41,916.93
25₹3,899.08880₹97,477.22
50₹3,702.29840₹1,85,114.92
100₹3,526.44710₹3,52,644.71
250₹3,324.73112₹8,31,182.78
Manufacturers Standard Package