Pressure Sensor 20PSI ~ 65.01PSI (137.9kPa ~ 448.2kPa) Differential Female - 1/4" (6.35mm) NPS Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9013FSG2J21

DigiKey Part Number
5452-9013FSG2J21-ND
Manufacturer
Manufacturer Product Number
9013FSG2J21
Description
PRESSURE SWITCH 575VAC 1HP F +OP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 20PSI ~ 65.01PSI (137.9kPa ~ 448.2kPa) Differential Female - 1/4" (6.35mm) NPS Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
Telemecanique Sensors
Port Size
Female - 1/4" (6.35mm) NPS
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Maximum Pressure
219.99PSI (1516.8kPa)
Pressure Type
Differential
Operating Temperature
-30°C ~ 70°C
Operating Pressure
20PSI ~ 65.01PSI (137.9kPa ~ 448.2kPa)
Package / Case
Module
Output Type
DPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,330.35000₹4,330.35
10₹3,576.29200₹35,762.92
25₹3,324.61560₹83,115.39
50₹3,154.83060₹1,57,741.53
100₹3,002.77910₹3,00,277.91
250₹2,827.93044₹7,06,982.61
Manufacturers Standard Package