Pressure Sensor 25PSI ~ 80PSI (172.4kPa ~ 551.6kPa) Differential Female - 1/4" (6.35mm) NPS Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9013FYG2J24P

DigiKey Part Number
5452-9013FYG2J24P-ND
Manufacturer
Manufacturer Product Number
9013FYG2J24P
Description
PRESSURE SWITCH 575VAC 1HP F +OP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 25PSI ~ 80PSI (172.4kPa ~ 551.6kPa) Differential Female - 1/4" (6.35mm) NPS Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
Telemecanique Sensors
Port Size
Female - 1/4" (6.35mm) NPS
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Maximum Pressure
219.99PSI (1516.8kPa)
Pressure Type
Differential
Operating Temperature
-30°C ~ 70°C
Operating Pressure
25PSI ~ 80PSI (172.4kPa ~ 551.6kPa)
Package / Case
Module
Output Type
DPST-NC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,546.68000₹11,546.68
Manufacturers Standard Package