
L1432M | |
|---|---|
DigiKey Part Number | 5452-L1432M-ND |
Manufacturer | |
Manufacturer Product Number | L1432M |
Description | SWITCH LIMIT DPDT 20A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Manufacturer Telemecanique Sensors | Voltage Rating - DC 120 V |
Packaging Box | Actuator Type Side Rotary - No Lever |
Part Status Active | Mounting Type Chassis Mount |
Circuit DPDT (DB/DM) | Termination Style Screw Terminal |
Switch Function On-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 20A (AC), 5A (DC) | Operating Temperature -29°C ~ 49°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,283.83000 | ₹36,283.83 |
| 10 | ₹30,036.08400 | ₹3,00,360.84 |
| 25 | ₹27,856.79920 | ₹6,96,419.98 |